FP70-5422-BT50 vs FP70-5422-BB50Q feature comparison

FP70-5422-BT50 RCD Components Inc

Buy Now Datasheet

FP70-5422-BB50Q RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flameproof Tubular
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15 mm 15 mm
Package Style Axial Axial
Packing Method TR BULK
Rated Power Dissipation (P) 2 W 2 W
Resistance 54200 Ω 54200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Rohs Code No
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
JESD-609 Code e0
Lead Length 32 mm
Rated Temperature 70 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare FP70-5422-BT50 with alternatives

Compare FP70-5422-BB50Q with alternatives