FP70-2401-CB101W RCD Components IncBuy Now Datasheet |
FP70-2401-CB101Q RCD Components IncBuy Now Datasheet |
Pbfree Code | Yes | No |
---|---|---|
Rohs Code | Yes | No |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | RCD COMPONENTS INC | RCD COMPONENTS INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Tubular | Tubular |
JESD-609 Code | e3 | e0 |
Lead Diameter | 0.8 mm | 0.8 mm |
Lead Length | 32 mm | 32 mm |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 160 °C | 160 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Diameter | 5 mm | 5 mm |
Package Length | 15 mm | 15 mm |
Package Shape | TUBULAR PACKAGE | TUBULAR PACKAGE |
Package Style | Axial | Axial |
Packing Method | Bulk | Bulk |
Rated Power Dissipation (P) | 2 W | 2 W |
Resistance | 2400 Ω | 2400 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Technology | METAL FILM | METAL FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Terminal Finish | Matte Tin (Sn) | Tin/Lead (Sn/Pb) |
Tolerance | 0.25% | 0.25% |
Working Voltage | 500 V | 500 V |
Base Number Matches | 1 | 1 |