FP70-2293-CB100Q
vs
FP70-2293-CT101
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Flameproof
|
Tubular
|
JESD-609 Code |
e0
|
|
Lead Diameter |
0.8 mm
|
0.8 mm
|
Lead Length |
32 mm
|
32 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
160 °C
|
160 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
5 mm
|
5 mm
|
Package Length |
15 mm
|
15 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
Bulk
|
TR
|
Rated Power Dissipation (P) |
2 W
|
2 W
|
Resistance |
229000 Ω
|
229000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
WIRE
|
|
Tolerance |
0.25%
|
0.25%
|
Working Voltage |
500 V
|
500 V
|
Base Number Matches |
1
|
3
|
Package Shape |
|
TUBULAR PACKAGE
|
|
|
|
Compare FP70-2293-CB100Q with alternatives
Compare FP70-2293-CT101 with alternatives