FP65P-3921-CT100W
vs
FP6548-3921-CT100W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Construction
Flameproof
Flameproof
JESD-609 Code
e3
e3
Lead Diameter
0.75 mm
0.75 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
160 °C
160 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.5 mm
4.5 mm
Package Length
11.5 mm
11.5 mm
Package Style
Axial
Axial
Packing Method
TR
TR
Rated Power Dissipation (P)
1 W
1 W
Resistance
3920 Ω
3920 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
0.25%
0.25%
Working Voltage
400 V
400 V
Base Number Matches
1
1
Compare FP65P-3921-CT100W with alternatives
Compare FP6548-3921-CT100W with alternatives