FP65P-244-JB101W RCD Components IncBuy Now Datasheet |
FP65P-244-JB101 RCD Components IncBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | RCD COMPONENTS INC | RCD COMPONENTS INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Tubular | Tubular |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | 0.75 mm |
Lead Length | 32 mm | 32 mm |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 160 °C | 160 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Diameter | 4.5 mm | 4.5 mm |
Package Length | 11.5 mm | 11.5 mm |
Package Shape | TUBULAR PACKAGE | TUBULAR PACKAGE |
Package Style | Axial | Axial |
Packing Method | Bulk | Bulk |
Rated Power Dissipation (P) | 1 W | 1 W |
Resistance | 240000 Ω | 240000 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Technology | METAL FILM | METAL FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | 5% |
Working Voltage | 400 V | 400 V |
Base Number Matches | 1 | 1 |