FP65P-1451-CB100Q vs GP65-1451-CBW feature comparison

FP65P-1451-CB100Q RCD Components Inc

Buy Now Datasheet

GP65-1451-CBW RCD Components Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
Construction Flameproof Cylindrical
JESD-609 Code e0 e3
Lead Diameter 0.75 mm 0.75 mm
Lead Length 32 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 1 W 1 W
Resistance 1450 Ω 1450 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.25% 0.25%
Working Voltage 400 V 400 V
Base Number Matches 1 1
ECCN Code EAR99
Package Shape CYLINDRICAL PACKAGE

Compare FP65P-1451-CB100Q with alternatives

Compare GP65-1451-CBW with alternatives