FP65ER-750-GT50 vs GP65-750-GB50Q feature comparison

FP65ER-750-GT50 RCD Components Inc

Buy Now Datasheet

GP65-750-GB50Q RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flameproof Tubular
Lead Diameter 0.75 mm 0.75 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Style Axial Axial
Packing Method TR BULK
Rated Power Dissipation (P) 1 W 1 W
Resistance 75 Ω 75 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 400 V 400 V
Base Number Matches 3 1
Rohs Code No
HTS Code 8533.21.00.90
JESD-609 Code e0
Lead Length 32 mm
Package Shape CYLINDRICAL PACKAGE
Rated Temperature 70 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare FP65ER-750-GT50 with alternatives

Compare GP65-750-GB50Q with alternatives