FP65ER-4420-CB100 vs GP65P-4420-CT feature comparison

FP65ER-4420-CB100 RCD Components Inc

Buy Now Datasheet

GP65P-4420-CT RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flameproof Cylindrical
Lead Diameter 0.75 mm 0.75 mm
Lead Length 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 442 Ω 442 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.25% 0.25%
Working Voltage 400 V 400 V
Base Number Matches 1 1
Package Shape CYLINDRICAL PACKAGE

Compare FP65ER-4420-CB100 with alternatives

Compare GP65P-4420-CT with alternatives