FP65ER-4420-BT100Q
vs
GP6548-4420-BBW
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Flameproof
|
Cylindrical
|
JESD-609 Code |
e0
|
e3
|
Lead Diameter |
0.75 mm
|
0.75 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
160 °C
|
160 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
4.5 mm
|
4.5 mm
|
Package Length |
11.5 mm
|
11.5 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
Bulk
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Resistance |
442 Ω
|
442 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
400 V
|
400 V
|
Base Number Matches |
1
|
1
|
Lead Length |
|
32 mm
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
|
|
|
Compare FP65ER-4420-BT100Q with alternatives
Compare GP6548-4420-BBW with alternatives