FP65ER-3522-BB25Q vs GP65P-3522-BB25Q feature comparison

FP65ER-3522-BB25Q RCD Components Inc

Buy Now Datasheet

GP65P-3522-BB25Q RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
Construction Flameproof Cylindrical
JESD-609 Code e0 e0
Lead Diameter 0.75 mm 0.75 mm
Lead Length 32 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 1 W 1 W
Resistance 35200 Ω 35200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 400 V 400 V
Base Number Matches 1 1
ECCN Code EAR99
Package Shape CYLINDRICAL PACKAGE

Compare FP65ER-3522-BB25Q with alternatives

Compare GP65P-3522-BB25Q with alternatives