FP65-2553-FB50W
vs
GP65P-2553-FT50Q
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Tubular
Cylindrical
JESD-609 Code
e3
e0
Lead Diameter
0.75 mm
0.75 mm
Lead Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
160 °C
160 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.5 mm
4.5 mm
Package Length
11.5 mm
11.5 mm
Package Style
Axial
Axial
Packing Method
BULK
TR
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
Resistance
255000 Ω
255000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
400 V
400 V
Base Number Matches
1
1
Package Shape
CYLINDRICAL PACKAGE
Compare FP65-2553-FB50W with alternatives
Compare GP65P-2553-FT50Q with alternatives