FP65-2102-BB25
vs
FP65-2102-BB25W
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Flameproof
|
Tubular
|
Lead Diameter |
0.75 mm
|
0.75 mm
|
Lead Length |
32 mm
|
32 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
160 °C
|
160 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
4.5 mm
|
4.5 mm
|
Package Length |
11.5 mm
|
11.5 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
Bulk
|
BULK
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Resistance |
21000 Ω
|
21000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
400 V
|
400 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8533.21.00.90
|
Additional Feature |
|
FLAME PROOF
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare FP65-2102-BB25 with alternatives
Compare FP65-2102-BB25W with alternatives