FP65-1843-DT101 vs FP65P-1843-DTQ feature comparison

FP65-1843-DT101 RCD Components Inc

Buy Now Datasheet

FP65P-1843-DTQ RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Tubular Flameproof
Lead Diameter 0.75 mm 0.75 mm
Lead Length 32 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 184000 Ω 184000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 400 V 400 V
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Compare FP65-1843-DT101 with alternatives

Compare FP65P-1843-DTQ with alternatives