FP60SER-133-JB101 vs GP60SP-133-JB50W feature comparison

FP60SER-133-JB101 RCD Components Inc

Buy Now Datasheet

GP60SP-133-JB50W RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Tubular Cylindrical
Lead Diameter 0.7 mm 0.7 mm
Lead Length 25 mm 25 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.5 mm 3.5 mm
Package Length 9 mm 9 mm
Package Shape TUBULAR PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 1 W 1 W
Resistance 13000 Ω 13000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 5% 5%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare FP60SER-133-JB101 with alternatives

Compare GP60SP-133-JB50W with alternatives