FP60S48-7591-CBQ vs FP60S48-7591-CTQ feature comparison

FP60S48-7591-CBQ RCD Components Inc

Buy Now Datasheet

FP60S48-7591-CTQ RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e0 e0
Lead Diameter 0.7 mm 0.7 mm
Lead Length 25 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.5 mm 3.5 mm
Package Length 9 mm 9 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 7590 Ω 7590 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Tolerance 0.25% 0.25%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare FP60S48-7591-CBQ with alternatives

Compare FP60S48-7591-CTQ with alternatives