FP60S48-2550-BB50 vs GP60S-2550-BB50W feature comparison

FP60S48-2550-BB50 RCD Components Inc

Buy Now Datasheet

GP60S-2550-BB50W RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +160C Military: -55C to +160C
Candidate List Date 2023-06-14 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Construction Cylindrical Cylindrical
Lead Diameter 0.7 mm 0.7 mm
Lead Length 25 mm 25 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.5 mm 3.5 mm
Package Length 9 mm 9 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 1 W 1 W
Resistance 255 Ω 255 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Rohs Code Yes
Total Weight 326.26
CO2 1141.9099999999999
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7
EFUP e
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare FP60S48-2550-BB50 with alternatives

Compare GP60S-2550-BB50W with alternatives