FP60S-2551-DT50W vs FP60S-2551-DB50Q feature comparison

FP60S-2551-DT50W RCD Components Inc

Buy Now Datasheet

FP60S-2551-DB50Q RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
Construction Cylindrical Cylindrical
JESD-609 Code e3 e0
Lead Diameter 0.7 mm 0.7 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.5 mm 3.5 mm
Package Length 9 mm 9 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR Bulk
Rated Power Dissipation (P) 1 W 1 W
Resistance 2550 Ω 2550 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Tolerance 0.5% 0.5%
Working Voltage 350 V 350 V
Base Number Matches 1 1
ECCN Code EAR99
Lead Length 25 mm

Compare FP60S-2551-DT50W with alternatives

Compare FP60S-2551-DB50Q with alternatives