FP60ER-3973-DB50Q
vs
FP60-3973-DB50Q
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Flameproof
Tubular
JESD-609 Code
e0
e0
Lead Diameter
0.65 mm
0.65 mm
Lead Length
25 mm
25 mm
Number of Terminals
2
2
Operating Temperature-Max
160 °C
160 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.5 mm
3.5 mm
Package Length
9 mm
9 mm
Package Style
Axial
Axial
Packing Method
Bulk
BULK
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
397000 Ω
397000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Tolerance
0.5%
0.5%
Working Voltage
350 V
350 V
Base Number Matches
1
1
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Mounting Feature
THROUGH HOLE MOUNT
Rated Temperature
70 °C
Surface Mount
NO
Terminal Shape
WIRE
Compare FP60ER-3973-DB50Q with alternatives
Compare FP60-3973-DB50Q with alternatives