FP60ER-2870-BB25
vs
GP60P-2870-BT25
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Flameproof
|
Cylindrical
|
Lead Diameter |
0.65 mm
|
0.65 mm
|
Lead Length |
25 mm
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
160 °C
|
160 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
3.5 mm
|
3.5 mm
|
Package Length |
9 mm
|
9 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
Bulk
|
TR
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Resistance |
287 Ω
|
287 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
350 V
|
350 V
|
Base Number Matches |
1
|
1
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Surface Mount |
|
NO
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare FP60ER-2870-BB25 with alternatives
Compare GP60P-2870-BT25 with alternatives