FP60ER-1741-CB vs GP6048-1741-CBQ feature comparison

FP60ER-1741-CB RCD Components Inc

Buy Now Datasheet

GP6048-1741-CBQ RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flameproof Cylindrical
Lead Diameter 0.65 mm 0.65 mm
Lead Length 25 mm 25 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.5 mm 3.5 mm
Package Length 9 mm 9 mm
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 1740 Ω 1740 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 0.25% 0.25%
Working Voltage 350 V 350 V
Base Number Matches 9 1
Rohs Code No
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Compare FP60ER-1741-CB with alternatives

Compare GP6048-1741-CBQ with alternatives