FP6048-4643-FTW
vs
GP60-4643-FB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Flameproof
Cylindrical
JESD-609 Code
e3
e0/e3
Lead Diameter
0.65 mm
0.65 mm
Number of Terminals
2
2
Operating Temperature-Max
160 °C
160 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.5 mm
3.5 mm
Package Length
9 mm
9 mm
Package Style
Axial
Axial
Packing Method
TR
BULK
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
464000 Ω
464000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
TIN LEAD/MATTE TIN
Tolerance
1%
1%
Working Voltage
350 V
350 V
Base Number Matches
1
1
Package Description
AXIAL LEADED
HTS Code
8533.21.00.90
Additional Feature
PRECISION
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
TUBULAR PACKAGE
Rated Temperature
70 °C
Surface Mount
NO
Terminal Shape
WIRE
Compare FP6048-4643-FTW with alternatives
Compare GP60-4643-FB with alternatives