FP6048-2841-CBW vs FP60ER-2841-CTW feature comparison

FP6048-2841-CBW RCD Components Inc

Buy Now Datasheet

FP60ER-2841-CTW RCD Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flameproof Flameproof
JESD-609 Code e3 e3
Lead Diameter 0.65 mm 0.65 mm
Lead Length 25 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.5 mm 3.5 mm
Package Length 9 mm 9 mm
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 2840 Ω 2840 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Tolerance 0.25% 0.25%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare FP6048-2841-CBW with alternatives

Compare FP60ER-2841-CTW with alternatives