FP6048-1931-BT50 vs FP60ER-1931-BB50Q feature comparison

FP6048-1931-BT50 RCD Components Inc

Buy Now Datasheet

FP60ER-1931-BB50Q RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flameproof Flameproof
Lead Diameter 0.65 mm 0.65 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.5 mm 3.5 mm
Package Length 9 mm 9 mm
Package Style Axial Axial
Packing Method TR Bulk
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 1930 Ω 1930 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Lead Length 25 mm
Terminal Finish Tin/Lead (Sn/Pb)

Compare FP6048-1931-BT50 with alternatives

Compare FP60ER-1931-BB50Q with alternatives