FP60-162-GT25 vs GP60P-162-GT25 feature comparison

FP60-162-GT25 RCD Components Inc

Buy Now Datasheet

GP60P-162-GT25 RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flameproof Cylindrical
Lead Diameter 0.65 mm 0.65 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.5 mm 3.5 mm
Package Length 9 mm 9 mm
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 1600 Ω 1600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 2% 2%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Terminal Shape WIRE

Compare FP60-162-GT25 with alternatives

Compare GP60P-162-GT25 with alternatives