FP56SP-7233-BB
vs
FP56SP-7233-BBQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Cylindrical
Lead Diameter
0.6 mm
0.6 mm
Lead Length
25 mm
25 mm
Number of Terminals
2
2
Operating Temperature-Max
160 °C
160 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.3 mm
2.3 mm
Package Length
6.3 mm
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
0.6 W
0.6 W
Resistance
723000 Ω
723000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
0.1%
0.1%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare FP56SP-7233-BB with alternatives
Compare FP56SP-7233-BBQ with alternatives