FP56SP-18R9-BTW vs FP56SER-18R9-BTW feature comparison

FP56SP-18R9-BTW RCD Components Inc

Buy Now Datasheet

FP56SER-18R9-BTW RCD Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.6 mm 0.6 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 0.6 W 0.6 W
Resistance 18.9 Ω 18.9 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Tolerance 0.1% 0.1%
Working Voltage 250 V 250 V
Base Number Matches 1 1

Compare FP56SP-18R9-BTW with alternatives

Compare FP56SER-18R9-BTW with alternatives