FP55SP-271-GT25 vs GP55S48-271-GT25 feature comparison

FP55SP-271-GT25 RCD Components Inc

Buy Now Datasheet

GP55S48-271-GT25 RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +160C Military: -55C to +160C
Candidate List Date 2023-06-14 2023-06-14
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Construction Cylindrical Cylindrical
Lead Diameter 0.6 mm 0.6 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 270 Ω 270 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 2% 2%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare FP55SP-271-GT25 with alternatives

Compare GP55S48-271-GT25 with alternatives