FP55SER-435-GBW vs FP55S-435-GB feature comparison

FP55SER-435-GBW RCD Components Inc

Buy Now Datasheet

FP55S-435-GB RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
Construction Cylindrical Cylindrical
JESD-609 Code e3
Lead Diameter 0.6 mm 0.6 mm
Lead Length 25 mm 25 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 4300000 Ω 4300000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 2% 2%
Working Voltage 250 V 250 V
Base Number Matches 1 1
ECCN Code EAR99

Compare FP55SER-435-GBW with alternatives

Compare FP55S-435-GB with alternatives