FP55SER-3483-CT50
vs
GP55S-3483-CB50W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
Construction
Cylindrical
Cylindrical
Lead Diameter
0.6 mm
0.6 mm
Number of Terminals
2
2
Operating Temperature-Max
160 °C
160 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.3 mm
2.3 mm
Package Length
6.3 mm
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
TR
Bulk
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
348000 Ω
348000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Tolerance
0.25%
0.25%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
JESD-609 Code
e3
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Compare FP55SER-3483-CT50 with alternatives
Compare GP55S-3483-CB50W with alternatives