FP55S-43R2-CT50 vs GP55S-43R2-CB50W feature comparison

FP55S-43R2-CT50 RCD Components Inc

Buy Now Datasheet

GP55S-43R2-CB50W RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
Lead Diameter 0.6 mm 0.6 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR Bulk
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 43.2 Ω 43.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 0.25% 0.25%
Working Voltage 250 V 250 V
Base Number Matches 2 1
Rohs Code Yes
JESD-609 Code e3
Lead Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare FP55S-43R2-CT50 with alternatives

Compare GP55S-43R2-CB50W with alternatives