FP55P-1R17-CTW vs FP55P-1R17-CTQ feature comparison

FP55P-1R17-CTW RCD Components Inc

Buy Now Datasheet

FP55P-1R17-CTQ RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +160C Military: -55C to +160C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Construction Flameproof Flameproof
JESD-609 Code e3 e0
Lead Diameter 0.6 mm 0.6 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 1.17 Ω 1.17 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Tolerance 0.25% 0.25%
Working Voltage 250 V 250 V
Base Number Matches 1 1
SVHC Over MCV 7439-92-1

Compare FP55P-1R17-CTW with alternatives

Compare FP55P-1R17-CTQ with alternatives