FP55P-1761-BT50Q vs FP55P-1761-BT50W feature comparison

FP55P-1761-BT50Q RCD Components Inc

Buy Now Datasheet

FP55P-1761-BT50W RCD Components Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flameproof Flameproof
JESD-609 Code e0 e3
Lead Diameter 0.6 mm 0.6 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 1760 Ω 1760 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Tolerance 0.1% 0.1%
Working Voltage 250 V 250 V
Base Number Matches 1 1

Compare FP55P-1761-BT50Q with alternatives

Compare FP55P-1761-BT50W with alternatives