FP55P-11R0-FB vs GP55-11R0-FB101Q feature comparison

FP55P-11R0-FB RCD Components Inc

Buy Now Datasheet

GP55-11R0-FB101Q RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flameproof Tubular
Lead Diameter 0.6 mm 0.6 mm
Lead Length 25 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 11 Ω 11 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 3 1
Rohs Code No
JESD-609 Code e0
Package Shape TUBULAR PACKAGE
Terminal Finish Tin/Lead (Sn/Pb)

Compare FP55P-11R0-FB with alternatives

Compare GP55-11R0-FB101Q with alternatives