FP55ER-92R0-BT25Q
vs
GP5548-92R0-BT25
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Flameproof
Cylindrical
JESD-609 Code
e0
Lead Diameter
0.6 mm
0.6 mm
Number of Terminals
2
2
Operating Temperature-Max
160 °C
160 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.3 mm
2.3 mm
Package Length
6.3 mm
6.3 mm
Package Style
Axial
Axial
Packing Method
TR
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
92 Ω
92 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
METAL FILM
METAL FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
0.1%
0.1%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Surface Mount
NO
Terminal Shape
WIRE
Compare FP55ER-92R0-BT25Q with alternatives
Compare GP5548-92R0-BT25 with alternatives