FP55ER-222-GT25 vs GP55-222-GB25W feature comparison

FP55ER-222-GT25 RCD Components Inc

Buy Now Datasheet

GP55-222-GB25W RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flameproof Tubular
Lead Diameter 0.6 mm 0.6 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Style Axial Axial
Packing Method TR BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 2200 Ω 2200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 2% 2%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8533.21.00.90
JESD-609 Code e3
Lead Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Package Shape TUBULAR PACKAGE
Rated Temperature 70 °C
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare FP55ER-222-GT25 with alternatives

Compare GP55-222-GB25W with alternatives