FP55ER-1101-DT50Q RCD Components IncBuy Now Datasheet |
FP55P-1101-DB50 RCD Components IncBuy Now Datasheet |
Rohs Code | No | |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | RCD COMPONENTS INC | RCD COMPONENTS INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Flameproof | Flameproof |
JESD-609 Code | e0 | |
Lead Diameter | 0.6 mm | 0.6 mm |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 160 °C | 160 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Diameter | 2.3 mm | 2.3 mm |
Package Length | 6.3 mm | 6.3 mm |
Package Style | Axial | Axial |
Packing Method | TR | Bulk |
Rated Power Dissipation (P) | 0.25 W | 0.25 W |
Resistance | 1100 Ω | 1100 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Technology | METAL FILM | METAL FILM |
Temperature Coefficient | 50 ppm/°C | 50 ppm/°C |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.5% | 0.5% |
Working Voltage | 250 V | 250 V |
Base Number Matches | 1 | 1 |
Lead Length | 25 mm | |