FP5548-510-GTW vs GP55ER-510-GBQ feature comparison

FP5548-510-GTW RCD Components Inc

Buy Now Datasheet

GP55ER-510-GBQ RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +160C Military: -55C to +160C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Construction Flameproof Cylindrical
JESD-609 Code e3 e0
Lead Diameter 0.6 mm 0.6 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Style Axial Axial
Packing Method TR Bulk
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 51 Ω 51 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Tolerance 2% 2%
Working Voltage 250 V 250 V
Base Number Matches 1 1
SVHC Over MCV 7439-92-1
Lead Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Terminal Shape WIRE

Compare FP5548-510-GTW with alternatives

Compare GP55ER-510-GBQ with alternatives