FP5548-4991-CBQ vs GP5548-4991-CT101 feature comparison

FP5548-4991-CBQ RCD Components Inc

Buy Now Datasheet

GP5548-4991-CT101 RCD Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flameproof Tubular
JESD-609 Code e0
Lead Diameter 0.6 mm 0.6 mm
Lead Length 25 mm 25 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 4990 Ω 4990 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 0.25% 0.25%
Working Voltage 250 V 250 V
Base Number Matches 1 3
Package Shape TUBULAR PACKAGE

Compare FP5548-4991-CBQ with alternatives

Compare GP5548-4991-CT101 with alternatives