FP5548-3404-FB vs FP55-3404-FB feature comparison

FP5548-3404-FB RCD Components Inc

Buy Now Datasheet

FP55-3404-FB RCD Components Inc

Buy Now Datasheet
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Flameproof Flameproof
0.6 mm 0.6 mm
25 mm 25 mm
2 2
160 °C 160 °C
-55 °C -55 °C
2.3 mm 2.3 mm
6.3 mm 6.3 mm
Axial Axial
Bulk Bulk
0.25 W 0.25 W
3400000 Ω 3400000 Ω
FIXED RESISTOR FIXED RESISTOR
METAL FILM METAL FILM
200 ppm/°C 200 ppm/°C
1% 1%
250 V 250 V
1 1

Compare FP5548-3404-FB with alternatives

Compare FP55-3404-FB with alternatives