FP52SP-2803-FB50 vs GP52S-2803-FB50Q feature comparison

FP52SP-2803-FB50 RCD Components Inc

Buy Now Datasheet

GP52S-2803-FB50Q RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Cylindrical Cylindrical
Lead Diameter 0.5 mm 0.5 mm
Lead Length 25 mm 25 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.7 mm 1.7 mm
Package Length 3.4 mm 3.4 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.4 W 0.4 W
Resistance 280000 Ω 280000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Compare FP52SP-2803-FB50 with alternatives

Compare GP52S-2803-FB50Q with alternatives