FP52S48-2873-FTQ
vs
FP52S-2873-FTQ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.5
Compliance Temperature Grade
Military: -55C to +160C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Construction
Cylindrical
Cylindrical
JESD-609 Code
e0
e0
Lead Diameter
0.5 mm
0.5 mm
Number of Terminals
2
2
Operating Temperature-Max
160 °C
160 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
1.7 mm
1.7 mm
Package Length
3.4 mm
3.4 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
TR
TR
Rated Power Dissipation (P)
0.4 W
0.4 W
Resistance
287000 Ω
287000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare FP52S48-2873-FTQ with alternatives
Compare FP52S-2873-FTQ with alternatives