FP50SER-4220-BBW
vs
FP50SP-4220-BBW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Cylindrical
JESD-609 Code
e3
e3
Lead Diameter
0.45 mm
0.45 mm
Lead Length
25 mm
25 mm
Number of Terminals
2
2
Operating Temperature-Max
160 °C
160 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
1.7 mm
1.7 mm
Package Length
3.4 mm
3.4 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
422 Ω
422 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Tolerance
0.1%
0.1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare FP50SER-4220-BBW with alternatives
Compare FP50SP-4220-BBW with alternatives