FP50SER-3011-FB25Q
vs
GP50SP-3011-FB25W
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Construction
Cylindrical
Cylindrical
JESD-609 Code
e0
e3
Lead Diameter
0.45 mm
0.45 mm
Lead Length
25 mm
25 mm
Number of Terminals
2
2
Operating Temperature-Max
160 °C
160 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
1.7 mm
1.7 mm
Package Length
3.4 mm
3.4 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
3010 Ω
3010 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
METAL FILM
METAL FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Mounting Feature
THROUGH HOLE MOUNT
Surface Mount
NO
Terminal Shape
WIRE
Compare FP50SER-3011-FB25Q with alternatives
Compare GP50SP-3011-FB25W with alternatives