FP50S48-4812-CB vs FP50SER-4812-CT feature comparison

FP50S48-4812-CB RCD Components Inc

Buy Now Datasheet

FP50SER-4812-CT RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
Lead Diameter 0.45 mm 0.45 mm
Lead Length 25 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.7 mm 1.7 mm
Package Length 3.4 mm 3.4 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 48100 Ω 48100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 0.25% 0.25%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare FP50S48-4812-CB with alternatives

Compare FP50SER-4812-CT with alternatives