FP50S48-1913-DB50W vs FP50SER-1913-DB50Q feature comparison

FP50S48-1913-DB50W RCD Components Inc

Buy Now Datasheet

FP50SER-1913-DB50Q RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e3 e0
Lead Diameter 0.45 mm 0.45 mm
Lead Length 25 mm 25 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.7 mm 1.7 mm
Package Length 3.4 mm 3.4 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 191000 Ω 191000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare FP50S48-1913-DB50W with alternatives

Compare FP50SER-1913-DB50Q with alternatives