FP50P-6342-FBQ
vs
GP50ER-6342-FTW
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Flameproof
Cylindrical
JESD-609 Code
e0
e3
Lead Diameter
0.45 mm
0.45 mm
Lead Length
25 mm
Number of Terminals
2
2
Operating Temperature-Max
160 °C
160 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
1.7 mm
1.7 mm
Package Length
3.4 mm
3.4 mm
Package Style
Axial
Axial
Packing Method
Bulk
TR
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
63400 Ω
63400 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Surface Mount
NO
Terminal Shape
WIRE
Compare FP50P-6342-FBQ with alternatives
Compare GP50ER-6342-FTW with alternatives