FP50P-4873-FB RCD Components IncBuy Now Datasheet |
FP5048-4873-FT RCD Components IncBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | RCD COMPONENTS INC | RCD COMPONENTS INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Flameproof | Flameproof |
Lead Diameter | 0.45 mm | 0.45 mm |
Lead Length | 25 mm | |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 160 °C | 160 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Diameter | 1.7 mm | 1.7 mm |
Package Length | 3.4 mm | 3.4 mm |
Package Style | Axial | Axial |
Packing Method | Bulk | TR |
Rated Power Dissipation (P) | 0.125 W | 0.125 W |
Resistance | 487000 Ω | 487000 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Technology | METAL FILM | METAL FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Tolerance | 1% | 1% |
Working Voltage | 200 V | 200 V |
Base Number Matches | 1 | 1 |