FP50ER-4750-FTQ
vs
FP50P-4750-FTQ
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Flameproof
|
Flameproof
|
JESD-609 Code |
e0
|
e0
|
Lead Diameter |
0.45 mm
|
0.45 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
160 °C
|
160 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
1.7 mm
|
1.7 mm
|
Package Length |
3.4 mm
|
3.4 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Resistance |
475 Ω
|
475 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Tolerance |
1%
|
1%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FP50ER-4750-FTQ with alternatives
Compare FP50P-4750-FTQ with alternatives