FP50ER-3612-DT25W vs GP5048-3612-DT25 feature comparison

FP50ER-3612-DT25W RCD Components Inc

Buy Now Datasheet

GP5048-3612-DT25 RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flameproof Cylindrical
JESD-609 Code e3
Lead Diameter 0.45 mm 0.45 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.7 mm 1.7 mm
Package Length 3.4 mm 3.4 mm
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 36100 Ω 36100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Terminal Shape WIRE

Compare FP50ER-3612-DT25W with alternatives

Compare GP5048-3612-DT25 with alternatives