FP50ER-1650-FTQ vs FP5048-1650-FBQ feature comparison

FP50ER-1650-FTQ RCD Components Inc

Buy Now Datasheet

FP5048-1650-FBQ RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flameproof Flameproof
JESD-609 Code e0 e0
Lead Diameter 0.45 mm 0.45 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.7 mm 1.7 mm
Package Length 3.4 mm 3.4 mm
Package Style Axial Axial
Packing Method TR Bulk
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 165 Ω 165 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Lead Length 25 mm

Compare FP50ER-1650-FTQ with alternatives

Compare FP5048-1650-FBQ with alternatives